-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power FPD-Link (LVDS) Serializer 48-WQFN -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39598-1-ND
|
DigiKey | IC SERIALIZER LVDS LP 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95 In Stock |
|
$3.4663 / $6.3500 | Buy Now |
DISTI #
926-DS90C185SQE/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes Low Pwr FPD-Link LVDS Serializer RoHS: Compliant | 162 |
|
$3.3000 / $4.9700 | Buy Now |
DISTI #
V72:2272_07258387
|
Arrow Electronics | LVDS Serializer 2940Mbps 0.45V 48-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1444 Container: Cut Strips | Americas - 11 |
|
$1.2840 / $3.2684 | Buy Now |
|
Rochester Electronics | DS90C185 Low Power FPD-Link (LVDS) Serializer RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$3.2700 / $3.8500 | Buy Now |
|
Ameya Holding Limited | IC SERIALIZER LVDS LP 48WQFN | 10807 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C185SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C185SQE/NOPB
Texas Instruments
Low Power FPD-Link (LVDS) Serializer 48-WQFN -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 93.96 ns | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DS90C185SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C185SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C185SQX/NOPB | Low Power FPD-Link (LVDS) Serializer 48-WQFN -10 to 70 | Texas Instruments | DS90C185SQE/NOPB vs DS90C185SQX/NOPB |
DS90C185SQ/NOPB | Low Power FPD-Link (LVDS) Serializer 48-WQFN -10 to 70 | Texas Instruments | DS90C185SQE/NOPB vs DS90C185SQ/NOPB |