Drivers And Interfaces
DS90C241QVSX/NOPB
Texas Instruments
Description: 5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II serializer 48-TQFP -40 to 105

Overview of DS90C241QVSX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90C241QVSX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90C241QVSX/NOPB-ND
DigiKey IC SERIAL/DESERIAL 24BIT 48-TQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $6.7569
$6.7569 Buy Now
DISTI # 926-DS90C241QVSXNOPB
Mouser Electronics Serializers & Deserializers - Serdes 5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II serializer 48-TQFP -40 to 105 RoHS: Compliant 0
  • 1,000 $6.5600
$6.5600 Order Now

CAD Models for DS90C241QVSX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90C241QVSX/NOPB by Texas Instruments

DS90C241QVSX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TQFP-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
ISO 10605
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DS90C241QVSX/NOPB
    Texas Instruments
    5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II serializer 48-TQFP -40 to 105
    VS

Alternate Parts for DS90C241QVSX/NOPB

This table gives cross-reference parts and alternative options found for DS90C241QVSX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C241QVSX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C241QVSX IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver Texas Instruments DS90C241QVSX/NOPB vs DS90C241QVSX
DS90C241QVS/NOPB 5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II serializer 48-TQFP -40 to 105 Texas Instruments DS90C241QVSX/NOPB vs DS90C241QVS/NOPB
Part Number Description Manufacturer Compare
DS90C241QVS/NOPB 5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II serializer 48-TQFP -40 to 105 Texas Instruments DS90C241QVSX/NOPB vs DS90C241QVS/NOPB
MAX9268GCM/V+ Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, 7 X 7 MM, ROHS COMPLIANT, TQFP-48 Maxim Integrated Products DS90C241QVSX/NOPB vs MAX9268GCM/V+
MAX9268GCM/V+T Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, 7 X 7 MM, ROHS COMPLIANT, TQFP-48 Maxim Integrated Products DS90C241QVSX/NOPB vs MAX9268GCM/V+T
MAX9268GCM/V+TGG5 Line Driver Maxim Integrated Products DS90C241QVSX/NOPB vs MAX9268GCM/V+TGG5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C241QVSX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C241QVSX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90C241QVSX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90C241QVSX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90C241QVSX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C241QVSX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90C241QVSX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C241QVSX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C241QVSX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: