Part Details for DS90C383MTD/NOPB by National Semiconductor Corporation
Overview of DS90C383MTD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90C383MTDX/NOPB | Texas Instruments | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP | |
DS90C383MTD/NOPB | Texas Instruments | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP | |
DS90C383MTD | Texas Instruments | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP |
Price & Stock for DS90C383MTD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90C383MTD/NOPB-ND
|
DigiKey | IC DRIVER 5/0 56TSSOP Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
422 In Stock |
|
$5.9900 | Buy Now |
|
Rochester Electronics | DS90C383 3.3-V programmable LVDS transmitter 24-bit flat panel display (FPD-Link) - 65 MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 422 |
|
$5.1400 / $6.0500 | Buy Now |
Part Details for DS90C383MTD/NOPB
DS90C383MTD/NOPB CAD Models
DS90C383MTD/NOPB Part Data Attributes
|
DS90C383MTD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C383MTD/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for DS90C383MTD/NOPB
This table gives cross-reference parts and alternative options found for DS90C383MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C383MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90C383MTD/NOPB vs DS90C383AMTDX |
DS90C383AMTD | 5 LINE DRIVER, PDSO56, TSSOP-56 | Rochester Electronics LLC | DS90C383MTD/NOPB vs DS90C383AMTD |
DS90CF383AMTDX | IC 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383MTD/NOPB vs DS90CF383AMTDX |
SN75LVDS83BDGG | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90C383MTD/NOPB vs SN75LVDS83BDGG |
DS90C383BMTX | LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90C383MTD/NOPB vs DS90C383BMTX |
DS90CF383MTD/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | DS90C383MTD/NOPB vs DS90CF383MTD/NOPB |
DS90C383BMT/NOPB | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383MTD/NOPB vs DS90C383BMT/NOPB |
DS90CF383BMT/NOPB | +3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90C383MTD/NOPB vs DS90CF383BMT/NOPB |
SN75LVDS83DGGRG4 | FlatLink Transmitter 56-TSSOP 0 to 70 | Texas Instruments | DS90C383MTD/NOPB vs SN75LVDS83DGGRG4 |
DS90CF383AMTD | 5 LINE DRIVER, PDSO56, TSSOP-56 | Rochester Electronics LLC | DS90C383MTD/NOPB vs DS90CF383AMTD |