There are no models available for this part yet.
Overview of DS90C387RVJD/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90C387RVJD/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 30 |
|
RFQ | ||||
Rochester Electronics | DS90C387R 85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA RoHS: Compliant Status: Active Min Qty: 1 | 5624 |
|
$6.0100 / $7.0700 | Buy Now |
CAD Models for DS90C387RVJD/NOPB by National Semiconductor Corporation
Part Data Attributes for DS90C387RVJD/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TQFP-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
8
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
8
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP100,.63SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Alternate Parts for DS90C387RVJD/NOPB
This table gives cross-reference parts and alternative options found for DS90C387RVJD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C387RVJD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C387RVJDX | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387RVJD/NOPB vs DS90C387RVJDX |
DS90C387RVJD/NOPB | 85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA 100-TQFP -10 to 70 | Texas Instruments | DS90C387RVJD/NOPB vs DS90C387RVJD/NOPB |
DS90C387RVJDX/NOPB | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387RVJD/NOPB vs DS90C387RVJDX/NOPB |
Related Parts for DS90C387RVJD/NOPB
-
DRV612RGTTLine Driver or Receivers
-
LF442AMHOperational Amplifiers
-
DSD1794ADBRDigital to Analog Converters
-
DRV8303DCAMotion Control Electronics
-
EMVA160ADA101MF55GFixed Capacitors
-
CY8C24894-24LTXIMultifunction Peripherals
-
DS100BR111SQ/NOPBOther Telecom ICs
-
DRV5013AGQLPGMQ1Magnetic Field Sensors