Part Details for DS90CF364AMTD by National Semiconductor Corporation
Overview of DS90CF364AMTD by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CF364AMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 48 Pin, TSSOP | 22 |
|
$3.3075 / $6.6150 | Buy Now |
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 48 Pin, TSSOP | 24 |
|
$4.4100 / $6.6150 | Buy Now |
|
Rochester Electronics | DS90CF364A +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 40 |
|
$2.9400 / $3.4500 | Buy Now |
|
ComSIT USA | PLUS 3.3V LVDS RECEIVER 18-BIT FLAT PANEL DISPLAY LINK-65 MHZ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 RoHS: Compliant | Europe - 22 |
|
RFQ |
Part Details for DS90CF364AMTD
DS90CF364AMTD CAD Models
DS90CF364AMTD Part Data Attributes
|
DS90CF364AMTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CF364AMTD
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CF364AMTD
This table gives cross-reference parts and alternative options found for DS90CF364AMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF364AMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF364MTDX | IC QUAD LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CF364AMTD vs DS90CF364MTDX |
DS90CF364AMTDX | +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CF364AMTD vs DS90CF364AMTDX |
DS90CF364MTDX | QUAD LINE RECEIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CF364AMTD vs DS90CF364MTDX |
DS90CF364MTD/NOPB | +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85 | Texas Instruments | DS90CF364AMTD vs DS90CF364MTD/NOPB |
DS90CF364AMTDX/NOPB | +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CF364AMTD vs DS90CF364AMTDX/NOPB |
DS90CF364AMTD/NOPB | +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CF364AMTD vs DS90CF364AMTD/NOPB |
DS90CF364AMTDX | IC QUAD LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CF364AMTD vs DS90CF364AMTDX |
DS90CF364AMTDX/NOPB | QUAD LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CF364AMTD vs DS90CF364AMTDX/NOPB |
DS90CF364MTDX/NOPB | +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85 | Texas Instruments | DS90CF364AMTD vs DS90CF364MTDX/NOPB |