Drivers And Interfaces
DS90CF366MTDX/NOPB
Description: +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70

Overview of DS90CF366MTDX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS90CF366MTDX/NOPB Texas Instruments +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90CF366MTDX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-41250-1-ND
DigiKey IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2188
In Stock
  • 1 $4.3800
  • 10 $3.2000
  • 25 $2.9056
  • 100 $2.5820
  • 250 $2.4275
  • 500 $2.3344
  • 1,000 $2.2577
  • 2,000 $2.1946
  • 3,000 $2.1629
$2.1629 / $4.3800 Buy Now
DISTI # 926-DS90CF366MTDXNPB
Mouser Electronics LVDS Interface IC +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70 RoHS: Compliant 5195
  • 1 $4.1600
  • 10 $3.5400
  • 100 $3.0600
  • 250 $2.9100
  • 500 $2.6100
  • 1,000 $2.2000
  • 2,000 $2.0900
$2.0900 / $4.1600 Buy Now

CAD Models for DS90CF366MTDX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90CF366MTDX/NOPB by Texas Instruments

DS90CF366MTDX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Moisture Sensitivity Level
2
Number of Functions
4
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
3
Seated Height-Max
1.2 mm
Supply Current-Max
105 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. DS90CF366MTDX/NOPB
    Texas Instruments
    +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70
    VS

Alternate Parts for DS90CF366MTDX/NOPB

This table gives cross-reference parts and alternative options found for DS90CF366MTDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF366MTDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90CF366MTD/NOPB +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70 Texas Instruments DS90CF366MTDX/NOPB vs DS90CF366MTD/NOPB
DS90CF366MTD/NOPB IC QUAD LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90CF366MTDX/NOPB vs DS90CF366MTD/NOPB
DS90CF366MTD QUAD LINE RECEIVER, PDSO48, TSSOP-48 Texas Instruments DS90CF366MTDX/NOPB vs DS90CF366MTD
DS90CF366MTDX IC QUAD LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90CF366MTDX/NOPB vs DS90CF366MTDX
DS90CF366MTD IC QUAD LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90CF366MTDX/NOPB vs DS90CF366MTD
DS90CF366MTDX/NOPB IC QUAD LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90CF366MTDX/NOPB vs DS90CF366MTDX/NOPB
Part Number Description Manufacturer Compare
DS90CF366MTD/NOPB +3.3V LVDS Receiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70 Texas Instruments DS90CF366MTDX/NOPB vs DS90CF366MTD/NOPB
DS90CF366MTD QUAD LINE RECEIVER, PDSO48, TSSOP-48 Texas Instruments DS90CF366MTDX/NOPB vs DS90CF366MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90CF366MTDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90CF366MTDX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90CF366MTDX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90CF366MTDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90CF366MTDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90CF366MTDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90CF366MTDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90CF366MTDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90CF366MTDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: