Part Details for DS90CF383MTD by National Semiconductor Corporation
Overview of DS90CF383MTD by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CF383MTDX/NOPB | Texas Instruments | + 3.3V LVDS 24-Bit Flat Panel Display (FPD) Link - 65 MHz 56-TSSOP | |
DS90CF383MTD/NOPB | Texas Instruments | + 3.3V LVDS 24-Bit Flat Panel Display (FPD) Link - 65 MHz 56-TSSOP |
Price & Stock for DS90CF383MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CF383MTD-ND
|
DigiKey | LINE DRIVER, 1 FUNC, 5 DRIVER6 Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1076 In Stock |
|
$4.3100 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 56 Pin, TSSOP | 52 |
|
$4.7786 / $7.7490 | Buy Now |
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 56 Pin, TSSOP | 6 |
|
$5.6091 / $7.6488 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Func, 5 Driver, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7636 |
|
$3.6900 / $4.3500 | Buy Now |
|
ComSIT USA | +3.3V LVDS TRANSMITTER 24-BIT FLAT PANEL DISPLAY (FPD) LINK-65 MHZ Line Driver, 1 Func, 5 Driver, CMOS, PDSO56 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DS90CF383MTD
DS90CF383MTD CAD Models
DS90CF383MTD Part Data Attributes
|
DS90CF383MTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CF383MTD
National Semiconductor Corporation
Line Driver, 1 Func, 5 Driver, CMOS, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-56 | |
Reach Compliance Code | not_compliant | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CF383MTD
This table gives cross-reference parts and alternative options found for DS90CF383MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF383MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383BMT/NOPB | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CF383MTD vs DS90C383BMT/NOPB |
DS90C383AMTD | IC 5 LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383MTD vs DS90C383AMTD |
DS90C383BMTX/NOPB | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CF383MTD vs DS90C383BMTX/NOPB |
DS90C383BMTX | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383MTD vs DS90C383BMTX |
SN75LVDS83DGGR | FlatLink™ Transmitter 56-TSSOP 0 to 70 | Texas Instruments | DS90CF383MTD vs SN75LVDS83DGGR |
DS90C383MTD | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383MTD vs DS90C383MTD |
DS90CF383MTDX/NOPB | IC LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383MTD vs DS90CF383MTDX/NOPB |
DS90CF383BMT | LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90CF383MTD vs DS90CF383BMT |
DS90C383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90CF383MTD vs DS90C383AMTDX |
DS90C383BMTX/NOPB | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383MTD vs DS90C383BMTX/NOPB |