Drivers And Interfaces
DS90CF383MTDX/NOPB
Description: 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP

Overview of DS90CF383MTDX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90CF383MTDX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90CF383MTDX/NOPB-ND
DigiKey IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $4.9648
  • 2,000 $4.8441
$4.8441 / $4.9648 Buy Now
DISTI # 926-DS90CF383MTDXNPB
Mouser Electronics LVDS Interface IC 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP RoHS: Compliant 0
Order Now

CAD Models for DS90CF383MTDX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90CF383MTDX/NOPB by Texas Instruments

DS90CF383MTDX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
LOW PROFILE, PLASTIC, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1997-06-01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
5
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2.7 V
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
55 mA
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. DS90CF383MTDX/NOPB
    Texas Instruments
    3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP
    VS

Alternate Parts for DS90CF383MTDX/NOPB

This table gives cross-reference parts and alternative options found for DS90CF383MTDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF383MTDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C383BMT/NOPB +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 Texas Instruments DS90CF383MTDX/NOPB vs DS90C383BMT/NOPB
DS90C383AMTD IC 5 LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383AMTD
DS90C383BMTX/NOPB +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 Texas Instruments DS90CF383MTDX/NOPB vs DS90C383BMTX/NOPB
DS90C383BMTX IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383BMTX
SN75LVDS83DGGR FlatLink™ Transmitter 56-TSSOP 0 to 70 Texas Instruments DS90CF383MTDX/NOPB vs SN75LVDS83DGGR
DS90C383MTD IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383MTD
DS90CF383MTDX/NOPB IC LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90CF383MTDX/NOPB
DS90CF383BMT LINE DRIVER, PDSO56, TSSOP-56 Texas Instruments DS90CF383MTDX/NOPB vs DS90CF383BMT
DS90C383AMTDX 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 Texas Instruments DS90CF383MTDX/NOPB vs DS90C383AMTDX
DS90C383BMTX/NOPB IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383BMTX/NOPB
Part Number Description Manufacturer Compare
DS90C383MTD/NOPB IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383MTD/NOPB
DS90C383AMTD 5 LINE DRIVER, PDSO56, TSSOP-56 Rochester Electronics LLC DS90CF383MTDX/NOPB vs DS90C383AMTD
DS90C383BMTX/NOPB IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383BMTX/NOPB
BU8254KVT Line Driver, PQFP64, ROHS COMPLIANT, TQFP-64 ROHM Semiconductor DS90CF383MTDX/NOPB vs BU8254KVT
DS90C383BMT IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383BMT
DS90C383AMTDX IC 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383AMTDX
DS90C383AMTD 5 LINE DRIVER, PDSO56, TSSOP-56 Texas Instruments DS90CF383MTDX/NOPB vs DS90C383AMTD
DS90C383BMTX IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90C383BMTX
DS90CF383AMTD IC 5 LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CF383MTDX/NOPB vs DS90CF383AMTD
SN65LVDS93AZQLR 10MHz - 135MHz LVDS Serdes Transmitter 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments DS90CF383MTDX/NOPB vs SN65LVDS93AZQLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90CF383MTDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90CF383MTDX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90CF383MTDX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90CF383MTDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90CF383MTDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90CF383MTDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90CF383MTDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90CF383MTDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90CF383MTDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: