Part Details for DS90CF384MTD/NOPB by National Semiconductor Corporation
Overview of DS90CF384MTD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90CF384MTD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CF384MTD/NOPB-ND
|
DigiKey | DS90CF384 +3.3V LVDS RECEIVER 24 Min Qty: 98 Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$3.8200 | Buy Now |
|
Rochester Electronics | DS90CF384 +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link-65 MHz RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$3.2700 / $3.8500 | Buy Now |
Part Details for DS90CF384MTD/NOPB
DS90CF384MTD/NOPB CAD Models
DS90CF384MTD/NOPB Part Data Attributes
|
DS90CF384MTD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CF384MTD/NOPB
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for DS90CF384MTD/NOPB
This table gives cross-reference parts and alternative options found for DS90CF384MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF384MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF384MTDX | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384MTD/NOPB vs DS90CF384MTDX |
DS90CF384MTD | QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90CF384MTD/NOPB vs DS90CF384MTD |
DS90CF384MTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384MTD/NOPB vs DS90CF384MTDX/NOPB |
DS90CF384MTDX/NOPB | QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90CF384MTD/NOPB vs DS90CF384MTDX/NOPB |
DS90CF384MTD/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CF384MTD/NOPB vs DS90CF384MTD/NOPB |