-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CF384MTD/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85 | |
DS90CF384MTDX/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CF384MTD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
52 In Stock |
|
$3.6404 / $6.9900 | Buy Now |
DISTI #
926-DS90CF384MTDNOPB
|
Mouser Electronics | LVDS Interface IC 3.3V LVDS Rcvr 24B RoHS: Compliant | 42 |
|
$3.4600 / $6.3500 | Buy Now |
|
Rochester Electronics | DS90CF384 +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link-65 MHz RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$3.2700 / $3.8500 | Buy Now |
DISTI #
DS90CF384MTD/NOPB
|
TME | IC: interface, line receiver, 1.8Gbps, 3÷3.6VDC, LVDS, SMD, TSSOP56 Min Qty: 1 | 0 |
|
$4.7700 / $7.1600 | RFQ |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 56TSSOP / Interface 56-TSSOP | 5200 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CF384MTD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF384MTD/NOPB
Texas Instruments
+3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CF384MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF384MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF384MTDX | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384MTD/NOPB vs DS90CF384MTDX |
DS90CF384MTD | QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90CF384MTD/NOPB vs DS90CF384MTD |
DS90CF384MTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384MTD/NOPB vs DS90CF384MTDX/NOPB |
DS90CF384MTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384MTD/NOPB vs DS90CF384MTD/NOPB |
DS90CF384MTDX/NOPB | QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90CF384MTD/NOPB vs DS90CF384MTDX/NOPB |