There are no models available for this part yet.
Overview of DS90CF563MTD by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for DS90CF563MTD by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO48 | 2 |
|
$21.0000 / $22.5000 | Buy Now |
CAD Models for DS90CF563MTD by National Semiconductor Corporation
Part Data Attributes for DS90CF563MTD by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TSSOP-48
|
Reach Compliance Code
|
not_compliant
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
12.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
45 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for DS90CF563MTD
This table gives cross-reference parts and alternative options found for DS90CF563MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF563MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF563MTD | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF563MTD vs DS90CF563MTD |
DS90CF563MTD/NOPB | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF563MTD vs DS90CF563MTD/NOPB |
DS90CF563MTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF563MTD vs DS90CF563MTDX |
DS90CF563MTDX/NOPB | IC QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | Texas Instruments | DS90CF563MTD vs DS90CF563MTDX/NOPB |
Related Parts for DS90CF563MTD
-
AT90USB162-16MUMicrocontrollers
-
ST485BDRLine Driver or Receivers
-
LM2576T-005GSwitching Regulator or Controllers
-
MC3403DR2GOperational Amplifiers
-
DMP10H400SEQ-13Power Field-Effect Transistors
-
DG412LDQMultiplexers or Switches
-
ILC7082AIM525XLinear Regulator ICs
-
TFP401AIPZPRQ1Other Consumer ICs
-
ESAC82-004KRectifier Diodes