There are no models available for this part yet.
Overview of DS90CR284MTD by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS90CR284MTD by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 68 |
|
$4.8530 / $11.2000 | Buy Now | ||
Bristol Electronics | 21 |
|
RFQ | ||||
Quest Components | 54 |
|
$7.0000 / $15.0000 | Buy Now |
CAD Models for DS90CR284MTD by National Semiconductor Corporation
Part Data Attributes for DS90CR284MTD by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TSSOP-56
|
Reach Compliance Code
|
not_compliant
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
4 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
140 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for DS90CR284MTD
This table gives cross-reference parts and alternative options found for DS90CR284MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR284MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR284MTDX | QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90CR284MTD vs DS90CR284MTDX |
DS90CR284MTDX | QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90CR284MTD vs DS90CR284MTDX |
DS90CR284MTD | QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90CR284MTD vs DS90CR284MTD |
DS90CR284MTD/NOPB | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO56 | National Semiconductor Corporation | DS90CR284MTD vs DS90CR284MTD/NOPB |
DS90CR284MTD/NOPB | QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90CR284MTD vs DS90CR284MTD/NOPB |