Part Details for DS90CR287SLC/NOPB by Texas Instruments
Overview of DS90CR287SLC/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90CR287SLC/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR287SLC/NOPB-ND
|
DigiKey | IC INTFACE SPECIALIZED 64NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
230 In Stock |
|
$6.5624 / $9.0600 | Buy Now |
DISTI #
926-DS90CR287SLCNOPB
|
Mouser Electronics | LVDS Interface IC 3.3V LVDS 28B CH Link Tnsmtr RoHS: Compliant | 0 |
|
Order Now |
Part Details for DS90CR287SLC/NOPB
DS90CR287SLC/NOPB CAD Models
DS90CR287SLC/NOPB Part Data Attributes
|
DS90CR287SLC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR287SLC/NOPB
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 64-NFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.80 MM, GREEN, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2.7 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1.5 ns | |
Width | 8 mm |
Alternate Parts for DS90CR287SLC/NOPB
This table gives cross-reference parts and alternative options found for DS90CR287SLC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR287SLC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR287SLC/NOPB | IC LINE DRIVER, PBGA64, 0.80 MM, FBGA-64, Line Driver or Receiver | National Semiconductor Corporation | DS90CR287SLC/NOPB vs DS90CR287SLC/NOPB |
DS90CR287SLC | IC LINE DRIVER, PBGA64, 0.80 MM, FBGA-64, Line Driver or Receiver | National Semiconductor Corporation | DS90CR287SLC/NOPB vs DS90CR287SLC |
DS90CR287SLC | LINE DRIVER, PBGA64, 0.80 MM, FBGA-64 | Texas Instruments | DS90CR287SLC/NOPB vs DS90CR287SLC |