-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR288AMTD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1313 In Stock |
|
$6.2289 / $11.1200 | Buy Now |
DISTI #
926-S90CR288AMTDNOPB
|
Mouser Electronics | LVDS Interface IC +3.3V RISING EDGE DATA STROBE LINK RVR RoHS: Compliant | 1159 |
|
$6.0400 / $10.6600 | Buy Now |
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 56 Pin, TSSOP | 240 |
|
$19.2768 / $24.0960 | Buy Now |
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 56 Pin, TSSOP | 10 |
|
$9.0600 / $13.5900 | Buy Now |
DISTI #
SMC-DS90CR288AMTD/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 66 |
|
RFQ | |
DISTI #
C1S746203345860
|
Chip1Stop | LVDS Receiver 0.45V 56-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 170 |
|
$6.0870 / $6.5090 | Buy Now |
DISTI #
C1S523900195565
|
Chip1Stop | LVDS Receiver 0.45V 56-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 67 |
|
$6.2400 / $10.2000 | Buy Now |
DISTI #
C1S746205480398
|
Chip1Stop | LVDS RoHS: Compliant | 61 |
|
$9.7500 / $14.5000 | Buy Now |
|
LCSC | TSSOP-56-6.1mm Interface - Specialized ROHS | 5 |
|
$6.3652 / $8.6180 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 56TSSOP / Interface 56-TSSOP | 10000 |
|
$7.5370 / $11.3060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR288AMTD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR288AMTD/NOPB
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR288AMTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR288AMTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR288AMTDX/NOPB | IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR288AMTD/NOPB vs DS90CR288AMTDX/NOPB |
DS90CR288MTDX | 5 LINE RECEIVER, PDSO56, TSSOP-56 | Rochester Electronics LLC | DS90CR288AMTD/NOPB vs DS90CR288MTDX |
DS90CR288AMTD | IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR288AMTD/NOPB vs DS90CR288AMTD |
DS90CR288MTDX/NOPB | 5 LINE RECEIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90CR288AMTD/NOPB vs DS90CR288MTDX/NOPB |
DS90CR288MTD/NOPB | 5 LINE RECEIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90CR288AMTD/NOPB vs DS90CR288MTD/NOPB |
DS90CR288MTD | LINE RECEIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90CR288AMTD/NOPB vs DS90CR288MTD |
DS90CR288AMTDX | IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR288AMTD/NOPB vs DS90CR288AMTDX |
DS90CR288AMTDX | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CR288AMTD/NOPB vs DS90CR288AMTDX |
DS90CR288AMTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CR288AMTD/NOPB vs DS90CR288AMTDX/NOPB |
DS90CR288AMTD/NOPB | IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR288AMTD/NOPB vs DS90CR288AMTD/NOPB |