Drivers And Interfaces
DS90CR288AMTDX
Description: +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70

Overview of DS90CR288AMTDX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS90CR288AMTDX by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90CR288AMTDX-ND
DigiKey IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1000 Lead time: 35 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $7.2427
$7.2427 Buy Now

CAD Models for DS90CR288AMTDX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90CR288AMTDX by Texas Instruments

DS90CR288AMTDX
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-56
Pin Count
56
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receive Delay-Max
3.5 ns
Receiver Number of Bits
4
Seated Height-Max
1.2 mm
Supply Current-Max
135 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. DS90CR288AMTDX
    Texas Instruments
    +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
    VS

Alternate Parts for DS90CR288AMTDX

This table gives cross-reference parts and alternative options found for DS90CR288AMTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR288AMTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90CR288AMTDX/NOPB IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CR288AMTDX vs DS90CR288AMTDX/NOPB
DS90CR288MTDX 5 LINE RECEIVER, PDSO56, TSSOP-56 Rochester Electronics LLC DS90CR288AMTDX vs DS90CR288MTDX
DS90CR288AMTD IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CR288AMTDX vs DS90CR288AMTD
DS90CR288MTDX/NOPB 5 LINE RECEIVER, PDSO56, TSSOP-56 Texas Instruments DS90CR288AMTDX vs DS90CR288MTDX/NOPB
DS90CR288MTD/NOPB 5 LINE RECEIVER, PDSO56, TSSOP-56 Texas Instruments DS90CR288AMTDX vs DS90CR288MTD/NOPB
DS90CR288MTD LINE RECEIVER, PDSO56, TSSOP-56 Texas Instruments DS90CR288AMTDX vs DS90CR288MTD
DS90CR288AMTDX IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CR288AMTDX vs DS90CR288AMTDX
DS90CR288AMTDX/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70 Texas Instruments DS90CR288AMTDX vs DS90CR288AMTDX/NOPB
DS90CR288AMTD/NOPB IC LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CR288AMTDX vs DS90CR288AMTD/NOPB
DS90CR288MTDX Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 National Semiconductor Corporation DS90CR288AMTDX vs DS90CR288MTDX
Part Number Description Manufacturer Compare
DS90CR288AMTDX/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70 Texas Instruments DS90CR288AMTDX vs DS90CR288AMTDX/NOPB

Related Parts for DS90CR288AMTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90CR288AMTDX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90CR288AMTDX by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90CR288AMTDX would you like to use for your alert(s)?
  • Please alert me when DS90CR288AMTDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90CR288AMTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90CR288AMTDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90CR288AMTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90CR288AMTDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90CR288AMTDX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: