There are no models available for this part yet.
Overview of DS90CR481VJD by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CR481VJD/NOPB | Texas Instruments | 48-Bit LVDS Channel Link Serializer - 65 - 112 MHz 100-TQFP -10 to 70 |
Price & Stock for DS90CR481VJD by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | INTERFACE CIRCUIT, PQFP100 | 18 |
|
$10.0500 / $13.4000 | Buy Now | ||
Quest Components | INTERFACE CIRCUIT, PQFP100 | 2 |
|
$14.0700 / $15.0750 | Buy Now |
CAD Models for DS90CR481VJD by National Semiconductor Corporation
Part Data Attributes for DS90CR481VJD by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TQFP-100
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP100,.63SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
210 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Alternate Parts for DS90CR481VJD
This table gives cross-reference parts and alternative options found for DS90CR481VJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR481VJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR481VJD | SPECIALTY INTERFACE CIRCUIT, PQFP100, TQFP-100 | Texas Instruments | DS90CR481VJD vs DS90CR481VJD |
DS90CR481VJDX | SPECIALTY INTERFACE CIRCUIT, PQFP100, TQFP-100 | Texas Instruments | DS90CR481VJD vs DS90CR481VJDX |
DS90CR481VJDX/NOPB | SPECIALTY INTERFACE CIRCUIT, PQFP100, TQFP-100 | Texas Instruments | DS90CR481VJD vs DS90CR481VJDX/NOPB |
DS90CR481VJD/NOPB | IC SPECIALTY INTERFACE CIRCUIT, PQFP100, TQFP-100, Interface IC:Other | National Semiconductor Corporation | DS90CR481VJD vs DS90CR481VJD/NOPB |
DS90CR481VJD/NOPB | 48-Bit LVDS Channel Link Serializer - 65 - 112 MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR481VJD vs DS90CR481VJD/NOPB |