-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR483AVJD/NOPB-ND
|
DigiKey | IC XMITTER 48BIT LVDS 100-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
35 In Stock |
|
$13.6328 / $22.3200 | Buy Now |
DISTI #
926-DS90CR483AVJDNPB
|
Mouser Electronics | LVDS Interface IC 48B LVDS CH Link SER/DES RoHS: Compliant | 0 |
|
$14.0700 / $20.3800 | Order Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$16.6880 / $21.4560 | Buy Now | |
|
Rochester Electronics | DS90CR483A 48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz RoHS: Compliant Status: Active Min Qty: 1 | 168 |
|
$11.9100 / $14.0100 | Buy Now |
DISTI #
C1S746205207689
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes Container: Tray | 69 |
|
$12.8000 / $17.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR483AVJD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR483AVJD/NOPB
Texas Instruments
48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2.7 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 100 ns | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DS90CR483AVJD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR483AVJD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR483AVJD | LINE DRIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CR483AVJD/NOPB vs DS90CR483AVJD |
DS90CR483AVJDX/NOPB | 48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR483AVJD/NOPB vs DS90CR483AVJDX/NOPB |
DS90CR483AVJD | IC LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR483AVJD/NOPB vs DS90CR483AVJD |