Part Details for DS90LV001TMX/NOPB . by Texas Instruments
Overview of DS90LV001TMX/NOPB . by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV001TMX/NOPB .
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4350
|
Newark | Lvds Line Buffer, 800Mbps, Soic-8, Device Type:Lvds Buffer, Peak-To-Peak Jitter Max:135Ps, Supply Current Max:70Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LV001TMX/NOPB . Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 / $2.0900 | Buy Now |