Drivers And Interfaces
DS90LV011AQMFX/NOPB
Texas Instruments
Description: Automotive LVDS differential driver 5-SOT-23 -40 to 125

Overview of DS90LV011AQMFX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS90LV011AQMFX/NOPB Texas Instruments Automotive LVDS differential driver 5-SOT-23 -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90LV011AQMFX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48538-1-ND
DigiKey IC DRIVER 1/0 SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8824
In Stock
  • 1 $1.4700
  • 10 $1.0330
  • 25 $0.9236
  • 100 $0.8034
  • 250 $0.7460
  • 500 $0.7114
  • 1,000 $0.6829
  • 3,000 $0.6477
  • 6,000 $0.6304
  • 9,000 $0.6218
  • 15,000 $0.6122
$0.6122 / $1.4700 Buy Now
DISTI # 926-D90LV011AQMFXNPB
Mouser Electronics LVDS Interface IC Automotive LVDS differential driver 5-SOT-23 -40 to 125 RoHS: Compliant 42301
  • 1 $1.5000
  • 10 $1.2800
  • 100 $0.9800
  • 500 $0.8830
  • 1,000 $0.6970
  • 3,000 $0.6370
  • 6,000 $0.6050
  • 9,000 $0.5820
$0.5820 / $1.5000 Buy Now
DISTI # DS90LV011AQMFXNOPB
TME IC: interface, line interface,line driver, 400Mbps, 3÷3.6VDC Min Qty: 1 0
  • 1 $1.5600
  • 5 $1.4500
  • 10 $1.3300
  • 25 $1.2300
  • 50 $1.1300
  • 100 $1.0200
  • 250 $0.9700
  • 500 $0.9200
$0.9200 / $1.5600 RFQ
LCSC LVDS Driver SOT-23-5 LVDS ICs ROHS 22
  • 1 $0.9445
  • 10 $0.8018
  • 30 $0.7218
  • 100 $0.6323
  • 500 $0.5931
  • 1,000 $0.5758
$0.5758 / $0.9445 Buy Now
Win Source Electronics IC DRIVER LVDS DIFF 3.3V SOT23-5 30700
  • 25 $2.0380
  • 60 $1.6720
  • 93 $1.6200
  • 128 $1.5680
  • 166 $1.5150
  • 221 $1.3590
$1.3590 / $2.0380 Buy Now

CAD Models for DS90LV011AQMFX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90LV011AQMFX/NOPB by Texas Instruments

DS90LV011AQMFX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644-A; TIA-644-A
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Current-Max
10 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1.5 ns
Width
1.6 mm
Want to compare parts?
  1. DS90LV011AQMFX/NOPB
    Texas Instruments
    Automotive LVDS differential driver 5-SOT-23 -40 to 125
    VS

Alternate Parts for DS90LV011AQMFX/NOPB

This table gives cross-reference parts and alternative options found for DS90LV011AQMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV011AQMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LV011AQMF/NOPB Automotive LVDS differential driver 5-SOT-23 -40 to 125 Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011AQMF/NOPB
DS90LV011AQMFE/NOPB Automotive LVDS differential driver 5-SOT-23 -40 to 125 Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011AQMFE/NOPB
DS90LV011AQMF IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation DS90LV011AQMFX/NOPB vs DS90LV011AQMF
DS90LV011AQMFE IC,LINE DRIVER,1 DRIVER,TSOP,5PIN,PLASTIC Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011AQMFE
Part Number Description Manufacturer Compare
SN65LVDS1DRG4 LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments DS90LV011AQMFX/NOPB vs SN65LVDS1DRG4
SN65LVDS1DBVR 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 Texas Instruments DS90LV011AQMFX/NOPB vs SN65LVDS1DBVR
DS90LV011ATMFX LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011ATMFX
DS90LV011AQMF/NOPB Automotive LVDS differential driver 5-SOT-23 -40 to 125 Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011AQMF/NOPB
SN65LVDS1D 630-Mbps single LVDS driver 8-SOIC -40 to 85 Texas Instruments DS90LV011AQMFX/NOPB vs SN65LVDS1D
DS90LV011ATMF 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011ATMF
SN65LVDS1DR 630-Mbps single LVDS driver 8-SOIC -40 to 85 Texas Instruments DS90LV011AQMFX/NOPB vs SN65LVDS1DR
DS90LV011AHMFX LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011AHMFX
DS90LV011ATMFX/NOPB 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011ATMFX/NOPB
DS90LV011AQMFE/NOPB Automotive LVDS differential driver 5-SOT-23 -40 to 125 Texas Instruments DS90LV011AQMFX/NOPB vs DS90LV011AQMFE/NOPB

Related Parts for DS90LV011AQMFX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90LV011AQMFX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90LV011AQMFX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90LV011AQMFX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90LV011AQMFX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90LV011AQMFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90LV011AQMFX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90LV011AQMFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90LV011AQMFX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90LV011AQMFX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: