-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV011ATMF/NOPBCT-ND
|
DigiKey | IC DRIVER 1/0 SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5426 In Stock |
|
$0.6729 / $1.5900 | Buy Now |
DISTI #
926-S90LV011ATMFNOPB
|
Mouser Electronics | LVDS Interface IC SGL HIGH SPD DIFF DRVR RoHS: Compliant | 27558 |
|
$0.6720 / $1.5000 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Line Driver, 1 Driver, 5 Pin, Plastic, TSOP | 16 |
|
$0.9275 / $1.8550 | Buy Now |
|
Quest Components | Line Driver, 1 Driver, 5 Pin, Plastic, TSOP | 14 |
|
$1.5120 / $2.0160 | Buy Now |
|
Ameya Holding Limited | DS90LV011A Series SOT-23-5 Pin 400 Mbps Single High Speed Differential Driver | 134145 |
|
RFQ | |
DISTI #
SMC-DS90LV011ATMF/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ | |
DISTI #
3116350
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.7141 | Buy Now |
DISTI #
3119052
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7141 / $1.8539 | Buy Now |
DISTI #
3119052RL
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.0438 / $1.2812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV011ATMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV011ATMF/NOPB
Texas Instruments
400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 1.60 MM, GREEN, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.5 ns | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DS90LV011ATMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV011ATMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS1DBVT | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | DS90LV011ATMF/NOPB vs SN65LVDS1DBVT |
DS90LV011ATMF | 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 | Texas Instruments | DS90LV011ATMF/NOPB vs DS90LV011ATMF |
DS90LV011ATMFX/NOPB | IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | DS90LV011ATMF/NOPB vs DS90LV011ATMFX/NOPB |
SN65LVDS1DBV | LINE DRIVER, PDSO5, PLASTIC, SOT-23, 5-PIN | Texas Instruments | DS90LV011ATMF/NOPB vs SN65LVDS1DBV |
DS90LV011ATMFX | IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | DS90LV011ATMF/NOPB vs DS90LV011ATMFX |
DS90LV011ATMF | LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Rochester Electronics LLC | DS90LV011ATMF/NOPB vs DS90LV011ATMF |
SN65LVDS1DBVRG4 | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | DS90LV011ATMF/NOPB vs SN65LVDS1DBVRG4 |
SN65LVDS1DBVTG4 | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | DS90LV011ATMF/NOPB vs SN65LVDS1DBVTG4 |