-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V or 5-V LVDS driver and receiver 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2547
|
Newark | Lvds Driver/Receiver, Tssop-14, Device T, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LV019TMTC/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.7500 | Buy Now |
DISTI #
DS90LV019TMTC/NOPB-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
425 In Stock |
|
$1.4195 / $2.9400 | Buy Now |
DISTI #
926-S90LV019TMTCNOPB
|
Mouser Electronics | LVDS Interface IC 3.3V OR 5V LVDS DRVR RECEIVER RoHS: Compliant | 566 |
|
$1.4100 / $2.9400 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO14 | 2 |
|
$1.8941 / $2.0588 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO14 | 7 |
|
$3.8500 / $5.2500 | Buy Now |
DISTI #
DS90LV019TMTC/NOPB
|
TME | IC: interface, line interface,line receiver,line driver, LVDS Min Qty: 1 | 0 |
|
$2.0400 / $2.9200 | RFQ |
|
Ameya Holding Limited | TSSOP//LVDS DRIVER/RECEIVER IN TSSOP | 118540 |
|
RFQ | |
|
Win Source Electronics | IC DRIVER/RECEIVER LVDS 14-TSSOP | 26666 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV019TMTC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV019TMTC/NOPB
Texas Instruments
3.3-V or 5-V LVDS driver and receiver 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 9 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 7 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS90LV019TMTC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV019TMTC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV019TMTCX | IC LINE TRANSCEIVER, PDSO14, TSSOP-14, Line Driver or Receiver | National Semiconductor Corporation | DS90LV019TMTC/NOPB vs DS90LV019TMTCX |
DS90LV019TMTCX/NOPB | IC LINE TRANSCEIVER, PDSO14, TSSOP-14, Line Driver or Receiver | National Semiconductor Corporation | DS90LV019TMTC/NOPB vs DS90LV019TMTCX/NOPB |
DS90LV019TMTC | 3.3-V or 5-V LVDS driver and receiver 14-TSSOP -40 to 85 | Texas Instruments | DS90LV019TMTC/NOPB vs DS90LV019TMTC |
DS90LV019TMTCX/NOPB | 3.3-V or 5-V LVDS driver and receiver 14-TSSOP -40 to 85 | Texas Instruments | DS90LV019TMTC/NOPB vs DS90LV019TMTCX/NOPB |
DS90LV019TMTC | IC LINE TRANSCEIVER, PDSO14, TSSOP-14, Line Driver or Receiver | National Semiconductor Corporation | DS90LV019TMTC/NOPB vs DS90LV019TMTC |