-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV028ATMXCT-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.3122 / $1.3635 | Buy Now |
DISTI #
926-DS90LV028ATMX
|
Mouser Electronics | LVDS Interface IC 600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | DS90LV028A 600 Mbps LVDS Dual High Speed Differential Receiver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7890 |
|
$1.2600 / $1.4800 | Buy Now |
|
Chip1Cloud | LVDS Receiver 400Mbps 8-Pin SOIC T/R / DS90LV028A 3V LVDS Dual CMOS Differential Line Receiver | 9600 |
|
RFQ | |
|
Win Source Electronics | LVDS Receiver 400Mbps 8-Pin SOIC T/R / DS90LV028A 3V LVDS Dual CMOS Differential Line Receiver | 72800 |
|
$0.9050 / $1.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV028ATMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV028ATMX
Texas Instruments
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV028ATMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV028ATMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90LV028AWE | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | DS90LV028ATMX vs PI90LV028AWE |
DS90LV028ATMX/NOPB | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV028ATMX vs DS90LV028ATMX/NOPB |
DS90LV028ATMX | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV028ATMX vs DS90LV028ATMX |
DS90LV028ATM | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV028ATMX vs DS90LV028ATM |
DS90LV028ATM/NOPB | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV028ATMX vs DS90LV028ATM/NOPB |
DS90LV028ATMX/NOPB | 600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85 | Texas Instruments | DS90LV028ATMX vs DS90LV028ATMX/NOPB |
DS90LV028ATM/NOPB | 600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85 | Texas Instruments | DS90LV028ATMX vs DS90LV028ATM/NOPB |