-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV047ATMTCX/NOPBCT-ND
|
DigiKey | IC DRIVER 4/0 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8376 In Stock |
|
$1.5746 / $3.2600 | Buy Now |
DISTI #
926-90LV047ATMTCXNPB
|
Mouser Electronics | LVDS Interface IC 3V LVDS Quad CMOS Diff Line Dvr RoHS: Compliant | 6230 |
|
$1.5700 / $3.2600 | Buy Now |
DISTI #
V72:2272_07258783
|
Arrow Electronics | LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1240 |
|
$1.5620 / $2.2690 | Buy Now |
DISTI #
66227990
|
Verical | LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 1240 |
|
$1.5620 / $2.2690 | Buy Now |
|
Ameya Holding Limited | IC LINE DVR 3V QUAD DIFF 16TSSOP | 636521 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC LINE DVR 3V QUAD DIFF 16TSSOP | 15000 |
|
RFQ | |
DISTI #
C1S746200278169
|
Chip1Stop | LVDS RoHS: Compliant Container: Cut Tape | 1565 |
|
$1.2500 / $2.2800 | Buy Now |
|
Win Source Electronics | IC LINE DVR 3V QUAD DIFF 16TSSOP | 7540 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV047ATMTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV047ATMTCX/NOPB
Texas Instruments
400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.7 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS90LV047ATMTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV047ATMTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV047ATMTCX | 3V LVDS Quad CMOS Differential Line Driver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV047ATMTCX/NOPB vs DS90LV047ATMTCX |
SN65LVDS047PWRG4 | Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85 | Texas Instruments | DS90LV047ATMTCX/NOPB vs SN65LVDS047PWRG4 |
FIN1047MTCX | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver, 2500-REEL | onsemi | DS90LV047ATMTCX/NOPB vs FIN1047MTCX |
FIN1047MTC | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | DS90LV047ATMTCX/NOPB vs FIN1047MTC |
SN65LVDS047PWR | Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85 | Texas Instruments | DS90LV047ATMTCX/NOPB vs SN65LVDS047PWR |
SN65LVDS047PW | Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85 | Texas Instruments | DS90LV047ATMTCX/NOPB vs SN65LVDS047PW |
DS90LV047ATMTC | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV047ATMTCX/NOPB vs DS90LV047ATMTC |