Part Details for DS90LV048ATMTC/NOPB by National Semiconductor Corporation
Overview of DS90LV048ATMTC/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV048ATMTC/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC, LINE RECEIVER, QUAD, CMOS, DIFFERENTIAL, TSSOP, 16PIN, PLASTIC, LEAD FREE | 3 |
|
$6.2500 / $7.5000 | Buy Now |
Part Details for DS90LV048ATMTC/NOPB
DS90LV048ATMTC/NOPB CAD Models
DS90LV048ATMTC/NOPB Part Data Attributes
|
DS90LV048ATMTC/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV048ATMTC/NOPB
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.100 INCH, PLASTIC, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for DS90LV048ATMTC/NOPB
This table gives cross-reference parts and alternative options found for DS90LV048ATMTC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV048ATMTC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90LV048ALEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | DS90LV048ATMTC/NOPB vs PI90LV048ALEX |
DS90LV048ATMTC | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV048ATMTC/NOPB vs DS90LV048ATMTC |
DS90LV048ATMTC | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV048ATMTC/NOPB vs DS90LV048ATMTC |
DS90LV048ATMTCX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV048ATMTC/NOPB vs DS90LV048ATMTCX/NOPB |
DS90LV048ATMTCX/NOPB | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV048ATMTC/NOPB vs DS90LV048ATMTCX/NOPB |
DS90LV048ATMTC/NOPB | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV048ATMTC/NOPB vs DS90LV048ATMTC/NOPB |