-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV048ATMTCX/NOPBCT-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4213 In Stock |
|
$1.1082 / $2.5100 | Buy Now |
DISTI #
926-90LV048ATMTCXNPB
|
Mouser Electronics | LVDS Interface IC 3V LVDS Quad CMOS Diff Line Dvr RoHS: Compliant | 3800 |
|
$1.1000 / $2.4900 | Buy Now |
|
Quest Components | IC, LINE RECEIVER, QUAD, CMOS, DIFFERENTIAL, TSSOP, 16PIN, PLASTIC, LEAD FREE | 1890 |
|
$1.7400 / $3.4800 | Buy Now |
|
Ameya Holding Limited | 16-TSSOP (0.173", 4.40mm Width) | 1092 |
|
RFQ | |
DISTI #
SMC-DS90LV048ATMTCX/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-TSSOP Package/Enclosure16-TSSOP 0.173 ", 4.40mm width Package/Enclosure16-TSSOP 0.173 ", 4.40mm width | 2363 |
|
$1.7108 / $1.8878 | Buy Now |
|
Win Source Electronics | IC LINE RVR 3V QUAD DIFF 16TSSOP | 119860 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV048ATMTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV048ATMTCX/NOPB
Texas Instruments
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS90LV048ATMTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV048ATMTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90LV048ALEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | DS90LV048ATMTCX/NOPB vs PI90LV048ALEX |
DS90LV048ATMTC | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV048ATMTCX/NOPB vs DS90LV048ATMTC |
DS90LV048ATMTC | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV048ATMTCX/NOPB vs DS90LV048ATMTC |
DS90LV048ATMTCX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV048ATMTCX/NOPB vs DS90LV048ATMTCX/NOPB |
DS90LV048ATMTC/NOPB | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV048ATMTCX/NOPB vs DS90LV048ATMTC/NOPB |
DS90LV048ATMTC/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV048ATMTCX/NOPB vs DS90LV048ATMTC/NOPB |