There are no models available for this part yet.
Overview of DS90LV049HMTX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90LV049HMTX/NOPB | Texas Instruments | High Temperature 3V LVDS Dual Line Driver and Receiver Pair 16-TSSOP -40 to 125 |
CAD Models for DS90LV049HMTX by National Semiconductor Corporation
Part Data Attributes for DS90LV049HMTX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
0.100 INCH, TSSOP-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-644-A; TIA-644-A
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.25 V
|
Output Low Current-Max
|
0.002 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
2 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
2 ns
|
Width
|
4.4 mm
|
Alternate Parts for DS90LV049HMTX
This table gives cross-reference parts and alternative options found for DS90LV049HMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV049HMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV049TMTX/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049HMTX vs DS90LV049TMTX/NOPB |
SN65LVDS049PWRG4 | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049HMTX vs SN65LVDS049PWRG4 |
DS90LV049TMTX/NOPB | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049HMTX vs DS90LV049TMTX/NOPB |
DS90LV049TMTX | 3V LVDS Dual Line Driver with Dual Line Receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049HMTX vs DS90LV049TMTX |
DS90LV049TMT/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049HMTX vs DS90LV049TMT/NOPB |
DS90LV049TMTX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049HMTX vs DS90LV049TMTX |
DS90LV049TMTC | DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 | Texas Instruments | DS90LV049HMTX vs DS90LV049TMTC |
DS90LV049TMT/NOPB | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049HMTX vs DS90LV049TMT/NOPB |
SN65LVDS049PWR | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049HMTX vs SN65LVDS049PWR |
DS90LV049HMT | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049HMTX vs DS90LV049HMT |
Related Parts for DS90LV049HMTX
-
ATSAML21J16B-MUTMicrocontrollers
-
DS90LV049HMTLine Driver or Receivers
-
AD9434BCPZ-500Analog to Digital Converters
-
DAC37J84IAAVDigital to Analog Converters
-
TPS1H000AQDGNRQ1Peripheral Drivers
-
LM25056PSQE/NOPBPower Management Circuits
-
LD1117S25CTRLinear Regulator ICs
-
DRV8830DRCTMotion Control Electronics
-
ATSAMA5D36A-CUMicroprocessors