-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90LV110TMTC-ND
|
DigiKey | IC CLK BUF 1:10 400MHZ 28TSSOP Min Qty: 45 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3273 In Stock |
|
$6.6800 | Buy Now |
DISTI #
DS90LV110TMTC-ND
|
DigiKey | IC CLK BUF 1:10 400MHZ 28TSSOP Min Qty: 45 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$8.3094 | Buy Now |
DISTI #
926-DS90LV110TMTC
|
Mouser Electronics | LVDS Interface IC 1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07258828
|
Arrow Electronics | LVDS Receiver 800Mbps 0.45V 28-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1649 | Americas - 17 |
|
$5.8440 | Buy Now |
|
Rochester Electronics | DS90LV110T 1 to 10 LVDS Data/Clock Distributor RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3273 |
|
$5.7300 / $6.7400 | Buy Now |
|
Chip1Cloud | IC CLK BUF 1:10 400MHZ 28TSSOP | 5362 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV110TMTC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV110TMTC
Texas Instruments
1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 90LV | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 195 mA | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.091 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS90LV110TMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV110TMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV110ATMTX | 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28 | Texas Instruments | DS90LV110TMTC vs DS90LV110ATMTX |
DS90LV110ATMTX | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110TMTC vs DS90LV110ATMTX |
DS90LV110ATMTX/NOPB | 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110TMTC vs DS90LV110ATMTX/NOPB |
DS90LV110ATMT | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110TMTC vs DS90LV110ATMT |
DS90LV110ATMT/NOPB | 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110TMTC vs DS90LV110ATMT/NOPB |
DS90LV110TMTC/NOPB | 1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110TMTC vs DS90LV110TMTC/NOPB |
DS90LV110TMTC/NOPB | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110TMTC vs DS90LV110TMTC/NOPB |
DS90LV110TMTCX/NOPB | 1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110TMTC vs DS90LV110TMTCX/NOPB |
DS90LV110TMTCX | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110TMTC vs DS90LV110TMTCX |