Drivers And Interfaces
DS90UA102TRHSJQ1
Texas Instruments
Description: Multi-Channel Digital Audio Deserializer 48-WQFN -40 to 105

Overview of DS90UA102TRHSJQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance

Available Datasheets

Part # Manufacturer Description Datasheet
DS90UA102TRHSJQ1 Texas Instruments Multi-Channel Digital Audio Deserializer 48-WQFN -40 to 105

Price & Stock for DS90UA102TRHSJQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90UA102TRHSJQ1-ND
DigiKey IC SER/DESER 10-50MHZ 8B 48WQFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.6574
$6.6574 Buy Now
DISTI # 595-DS90UA102TRHSJQ1
Mouser Electronics Serializers & Deserializers - Serdes Multi-CH Digital Audio Deserializer RoHS: Compliant 0
  • 2,500 $6.4200
$6.4200 Order Now

CAD Models for DS90UA102TRHSJQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90UA102TRHSJQ1 by Texas Instruments

DS90UA102TRHSJQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
ISO 10605
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max
96 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
1.89 V
Supply Voltage1-Min
1.71 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. DS90UA102TRHSJQ1
    Texas Instruments
    Multi-Channel Digital Audio Deserializer 48-WQFN -40 to 105
    VS

Alternate Parts for DS90UA102TRHSJQ1

This table gives cross-reference parts and alternative options found for DS90UA102TRHSJQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UA102TRHSJQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90UA102TRHSRQ1 Multi-Channel Digital Audio Deserializer 48-WQFN -40 to 105 Texas Instruments DS90UA102TRHSJQ1 vs DS90UA102TRHSRQ1
DS90UA102TRHSTQ1 Multi-Channel Digital Audio Deserializer 48-WQFN -40 to 105 Texas Instruments DS90UA102TRHSJQ1 vs DS90UA102TRHSTQ1
Part Number Description Manufacturer Compare
DS90UA102TRHSTQ1 Multi-Channel Digital Audio Deserializer 48-WQFN -40 to 105 Texas Instruments DS90UA102TRHSJQ1 vs DS90UA102TRHSTQ1
DS90UA102TRHSRQ1 Multi-Channel Digital Audio Deserializer 48-WQFN -40 to 105 Texas Instruments DS90UA102TRHSJQ1 vs DS90UA102TRHSRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90UA102TRHSJQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90UA102TRHSJQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90UA102TRHSJQ1 would you like to use for your alert(s)?
  • Please alert me when DS90UA102TRHSJQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90UA102TRHSJQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90UA102TRHSJQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90UA102TRHSJQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90UA102TRHSJQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90UA102TRHSJQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: