Datasheets
DS90UB913ATRTVTQ1 by: Texas Instruments

25- to 100-MHz, 10-bit & 12-bit FPD-Link III serializer 32-WQFN -40 to 105

Part Details for DS90UB913ATRTVTQ1 by Texas Instruments

Results Overview of DS90UB913ATRTVTQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance

DS90UB913ATRTVTQ1 Information

DS90UB913ATRTVTQ1 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for DS90UB913ATRTVTQ1

Part # Distributor Description Stock Price Buy
LCSC 100MHz Serializer WQFN-32-EP(5x5) Serializers Deserializers ROHS 14
  • 1 $3.3112
  • 10 $2.8843
  • 30 $2.3801
  • 100 $2.1618
$2.1618 / $3.3112 Buy Now

Part Details for DS90UB913ATRTVTQ1

DS90UB913ATRTVTQ1 CAD Models

DS90UB913ATRTVTQ1 Part Data Attributes

DS90UB913ATRTVTQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
DS90UB913ATRTVTQ1 Texas Instruments 25- to 100-MHz, 10-bit & 12-bit FPD-Link III serializer 32-WQFN -40 to 105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 1
Interface IC Type LINE DRIVER
JESD-30 Code S-PQCC-N32
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 1
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Supply Voltage1-Max 1.89 V
Supply Voltage1-Min 1.71 V
Supply Voltage1-Nom 1.8 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for DS90UB913ATRTVTQ1

This table gives cross-reference parts and alternative options found for DS90UB913ATRTVTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB913ATRTVTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DS90UB913ATRTVJQ1 Texas Instruments Check for Price 25- to 100-MHz, 10-bit & 12-bit FPD-Link III serializer 32-WQFN -40 to 105 DS90UB913ATRTVTQ1 vs DS90UB913ATRTVJQ1
DS90UB913ATRTVRQ1 Texas Instruments Check for Price 25- to 100-MHz, 10-bit & 12-bit FPD-Link III serializer 32-WQFN -40 to 105 DS90UB913ATRTVTQ1 vs DS90UB913ATRTVRQ1

DS90UB913ATRTVTQ1 Related Parts

DS90UB913ATRTVTQ1 Frequently Asked Questions (FAQ)

  • Texas Instruments provides a recommended PCB layout guide in the DS90UB913A datasheet, which includes guidelines for signal routing, power supply decoupling, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize signal integrity issues.

  • The DS90UB913ATRTVTQ1 is a highly configurable device. Texas Instruments provides a software development kit (SDK) that includes a graphical user interface (GUI) tool, which allows users to configure the device for their specific application. The SDK also includes example code and documentation to help with the configuration process.

  • The maximum cable length supported by the DS90UB913ATRTVTQ1 depends on the specific application and the type of cable used. However, as a general guideline, Texas Instruments recommends keeping the cable length below 10 meters to ensure reliable operation. Longer cable lengths may require additional signal conditioning or repeaters to maintain signal integrity.

  • Texas Instruments provides a troubleshooting guide in the DS90UB913A datasheet, which includes a step-by-step process for identifying and resolving common issues. Additionally, the company offers technical support resources, including application notes, FAQs, and online forums, to help engineers troubleshoot and resolve issues with the device.

  • Yes, the DS90UB913ATRTVTQ1 is designed to work seamlessly with other Texas Instruments devices, including FPD-Link III devices, serializers, and deserializers. Texas Instruments provides a range of devices that are compatible with the DS90UB913ATRTVTQ1, making it easy to design and implement complex systems.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90UB913ATRTVTQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90UB913ATRTVTQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90UB913ATRTVTQ1 would you like to use for your alert(s)?
  • Please alert me when DS90UB913ATRTVTQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90UB913ATRTVTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90UB913ATRTVTQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90UB913ATRTVTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90UB913ATRTVTQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90UB913ATRTVTQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: