Part Details for DS90UB926QSQX by Texas Instruments
Overview of DS90UB926QSQX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UB926QSQX/NOPB | Texas Instruments | 5-85 MHz 24-bit Color FPD-Link III Deserializer with Bidirectional Control Channel 60-WQFN -40 to 105 |
Part Details for DS90UB926QSQX
DS90UB926QSQX CAD Models
DS90UB926QSQX Part Data Attributes
|
DS90UB926QSQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB926QSQX
Texas Instruments
LINE RECEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER |
Alternate Parts for DS90UB926QSQX
This table gives cross-reference parts and alternative options found for DS90UB926QSQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB926QSQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB926QSQX/NOPB | 5-85 MHz 24-bit Color FPD-Link III Deserializer with Bidirectional Control Channel 60-WQFN -40 to 105 | Texas Instruments | DS90UB926QSQX vs DS90UB926QSQX/NOPB |
DS90UB926QSQE/NOPB | 5-85 MHz 24-bit Color FPD-Link III Deserializer with Bidirectional Control Channel 60-WQFN -40 to 105 | Texas Instruments | DS90UB926QSQX vs DS90UB926QSQE/NOPB |