-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48542-1-ND
|
DigiKey | IC SER/DESER 25-170 MHZ FPD 64WQ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$9.0200 / $15.3100 | Buy Now |
DISTI #
2156-DS90UB940TNKDRQ1-ND
|
DigiKey | IC SER/DESER 25-170 MHZ FPD 64WQ Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$10.4200 | Buy Now |
DISTI #
595-DS90UB940TNKDRQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes 1080p Dual FPD- Link III Deserializr RoHS: Compliant | 1999 |
|
$9.3000 / $15.3100 | Buy Now |
|
Quest Components | LINE DRIVER, 2 FUNC, 2 RCVR, WQFN (64) | 95 |
|
$8.0550 / $13.4250 | Buy Now |
|
Rochester Electronics | DS90UB940-Q1 1080p Dual FPD-Link III Deserializer RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$8.9400 / $10.5200 | Buy Now |
|
Ameya Holding Limited | IC SER/DESER 25-170 MHZ FPD 64WQ | 8910 |
|
RFQ | |
|
Win Source Electronics | IC SER/DESER 25-170 MHZ FPD 64WQ / FPD-Link III to CSI-2 Deserializer | 19900 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB940TNKDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB940TNKDRQ1
Texas Instruments
1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |