-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1080p oLDI Dual FPD-Link III Deserializer 64-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44014-1-ND
|
DigiKey | IC SER/DESER 25-170 MHZ FPD 64WQ Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3294 In Stock |
|
$8.8738 / $14.5600 | Buy Now |
DISTI #
595-DS90UB948TNKDRQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes 1080p Dual FPD- Link III Deserializr RoHS: Compliant | 1888 |
|
$8.8700 / $14.5600 | Buy Now |
DISTI #
J56:1989_08502557
|
Arrow Electronics | LVDS Deserializer 3360Mbps 0.36V Automotive AEC-Q100 64-Pin WQFN EP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2323 | Europe - 2000 |
|
$8.6100 | Buy Now |
|
Ameya Holding Limited | IC SER/DESER 25-170 MHZ FPD 64WQ | 28069 |
|
RFQ | |
|
Chip1Cloud | IC SER/DESER 25-170 MHZ FPD 64WQ / LVDS Deserializer 3360Mbps 0.36V Automotive 64-Pin WQFN EP T/R | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SER/DESER 25-170 MHZ FPD 64WQ | 827 |
|
$5.0359 / $7.3316 | Buy Now |
|
Chips Pulse Industry Limited | WQFN-64 Serial Interface ICs RoHS Purchase Online, Ship Immediately | 992 |
|
$4.6248 / $6.7331 | Buy Now |
|
LCSC | WQFN-64-EP(9x9) Serializers / Deserializers ROHS | 827 |
|
$5.1387 / $7.4812 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3900 |
|
$6.2100 / $8.2900 | Buy Now |
|
Perfect Parts Corporation | 1120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB948TNKDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB948TNKDRQ1
Texas Instruments
1080p oLDI Dual FPD-Link III Deserializer 64-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DS90UB948TNKDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB948TNKDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB948TNKDTQ1 | 1080p oLDI Dual FPD-Link III Deserializer 64-WQFN -40 to 105 | Texas Instruments | DS90UB948TNKDRQ1 vs DS90UB948TNKDTQ1 |