-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49634-1-ND
|
DigiKey | DS90UB953TRHBRQ1 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5860 In Stock |
|
$15.2712 / $23.3900 | Buy Now |
DISTI #
595-DS90UB953TRHBRQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes 2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to 105 RoHS: Compliant | 993 |
|
$15.2700 / $23.3900 | Buy Now |
|
Ameya Holding Limited | 12588 |
|
RFQ | ||
DISTI #
SMC-DS90UB953TRHBRQ1
|
Sensible Micro Corporation | Qfn32Ep(5X5) Interface Specialized Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel | 1200 |
|
$5.1948 / $5.5900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DS90UB953TRHBRQ1 | 2059 |
|
$5.7203 / $8.6519 | Buy Now |
|
Win Source Electronics | DS90UB953TRHBRQ1 / MIPI CSI-2 FPD-Link III Serializer | 41588 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB953TRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB953TRHBRQ1
Texas Instruments
2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-13 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DS90UB953TRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB953TRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9271GTJ+ | Line Driver, 1 Func, 1 Driver, CMOS, 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | DS90UB953TRHBRQ1 vs MAX9271GTJ+ |
AEIC-2631-S16 | Line Driver, 4 Driver, PDSO16, | Broadcom Limited | DS90UB953TRHBRQ1 vs AEIC-2631-S16 |
MAX9271GTJ/V+ | Line Driver, 1 Func, 1 Driver, CMOS, 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | DS90UB953TRHBRQ1 vs MAX9271GTJ/V+ |
MAX9271GTJ/V+T | 16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | DS90UB953TRHBRQ1 vs MAX9271GTJ/V+T |
MAX9271GTJ/V+ | 16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | DS90UB953TRHBRQ1 vs MAX9271GTJ/V+ |
MAX9271GTJ+ | 16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | DS90UB953TRHBRQ1 vs MAX9271GTJ+ |
MAX9271GTJ/V+T | Line Driver/Receiver, CMOS, PQCC32, | Maxim Integrated Products | DS90UB953TRHBRQ1 vs MAX9271GTJ/V+T |
DS90UB953ATRHBTQ1 | FPD-Link III 4.16-Gbps serializer with CSI-2 interface 32-VQFN -40 to 125 | Texas Instruments | DS90UB953TRHBRQ1 vs DS90UB953ATRHBTQ1 |
DS90UB953ATRHBRQ1 | FPD-Link III 4.16-Gbps serializer with CSI-2 interface 32-VQFN -40 to 125 | Texas Instruments | DS90UB953TRHBRQ1 vs DS90UB953ATRHBRQ1 |