-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 3-Gbps Quad 3-Gbps FPD-Link III deserializer hub with single CSI-2 output 64-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90UB962WRTDRQ1-ND
|
DigiKey | INTERFACE IC MISC Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$11.8912 | Buy Now |
DISTI #
595-DS90UB962WRTDRQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes Quad 3-Gbps Quad 3-Gbps FPD-Link III deserializer hub with single CSI-2 output 64-VQFN -40 to 105 RoHS: Compliant | 0 |
|
$10.2100 | Order Now |
|
Ameya Holding Limited | 5584 |
|
RFQ | ||
|
Win Source Electronics | INTERFACE IC MISC | 20492 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB962WRTDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB962WRTDRQ1
Texas Instruments
Quad 3-Gbps Quad 3-Gbps FPD-Link III deserializer hub with single CSI-2 output 64-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-02 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS SUPPLY VOLTAGE RANGING FROM 1.045 TO 1.155V | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 4 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DS90UB962WRTDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB962WRTDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB962WRTDTQ1 | Quad 3-Gbps Quad 3-Gbps FPD-Link III deserializer hub with single CSI-2 output 64-VQFN -40 to 105 | Texas Instruments | DS90UB962WRTDRQ1 vs DS90UB962WRTDTQ1 |