Drivers And Interfaces
DS91M047TMA/NOPB
Description: 125-MHz quad M-LVDS line driver 16-SOIC -40 to 85

Overview of DS91M047TMA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS91M047TMAX/NOPB Texas Instruments 125 MHz Quad M-LVDS Line Driver 16-SOIC -40 to 85
DS91M047TMA/NOPB Texas Instruments 125 MHz Quad M-LVDS Line Driver 16-SOIC -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for DS91M047TMA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS91M047TMA/NOPB-ND
DigiKey IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 264
In Stock
  • 1 $7.4200
  • 10 $5.5280
  • 48 $4.7846
  • 144 $4.4280
  • 288 $4.2533
  • 528 $4.1261
  • 1,008 $4.0123
  • 2,544 $3.8814
$3.8814 / $7.4200 Buy Now
DISTI # 926-DS91M047TMA/NOPB
Mouser Electronics LVDS Interface IC 125MHz Quad M-LVDS Line Dvr RoHS: Compliant 190
  • 1 $6.5300
  • 10 $5.9300
  • 25 $5.6700
  • 96 $5.0600
  • 288 $4.8400
  • 528 $4.1800
  • 1,008 $3.7300
$3.7300 / $6.5300 Buy Now
Rochester Electronics DS91M047 125 MHz Quad M-LVDS Line Driver RoHS: Compliant Status: Active Min Qty: 1 9229
  • 1 $4.1100
  • 25 $4.0300
  • 100 $3.8700
  • 500 $3.7000
  • 1,000 $3.5000
$3.5000 / $4.1100 Buy Now
DISTI # DS91M047TMA/NOPB
TME IC: interface, line interface,line driver, 250Mbps, LVCMOS,LVTTL Min Qty: 1 0
  • 1 $6.5700
  • 5 $6.2900
  • 10 $5.9800
  • 25 $5.7500
  • 48 $5.5000
  • 96 $5.2600
  • 240 $5.1600
  • 528 $5.0200
$5.0200 / $6.5700 RFQ

CAD Models for DS91M047TMA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS91M047TMA/NOPB by Texas Instruments

DS91M047TMA/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, GREEN, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.000015 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-899; TIA-899
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.902 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.48 V
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
5 ns
Width
3.899 mm
Want to compare parts?
  1. DS91M047TMA/NOPB
    Texas Instruments
    125-MHz quad M-LVDS line driver 16-SOIC -40 to 85
    VS

Alternate Parts for DS91M047TMA/NOPB

This table gives cross-reference parts and alternative options found for DS91M047TMA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91M047TMA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS91M047TMA QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOIC-16 Texas Instruments DS91M047TMA/NOPB vs DS91M047TMA
DS91M047TMA IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS91M047TMA/NOPB vs DS91M047TMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS91M047TMA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS91M047TMA/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS91M047TMA/NOPB would you like to use for your alert(s)?
  • Please alert me when DS91M047TMA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS91M047TMA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS91M047TMA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS91M047TMA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS91M047TMA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS91M047TMA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: