There are no models available for this part yet.
Overview of DS91M047TMAX/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS91M047TMAX/NOPB | Texas Instruments | 125 MHz Quad M-LVDS Line Driver 16-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS91M047TMAX/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DS91M047TMAX/NOPB-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 89 Container: Bulk MARKETPLACE PRODUCT |
3635 In Stock |
|
$3.3900 | Buy Now | |
Rochester Electronics | DS91M047 125 MHz Quad M-LVDS Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 3635 |
|
$2.9100 / $3.4300 | Buy Now |
CAD Models for DS91M047TMAX/NOPB by National Semiconductor Corporation
Part Data Attributes for DS91M047TMAX/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
0.150 INCH, ROHS COMPLIANT, SOIC-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.000015 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-899; TIA-899
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.902 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.48 V
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.753 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
5 ns
|
Width
|
3.899 mm
|
Alternate Parts for DS91M047TMAX/NOPB
This table gives cross-reference parts and alternative options found for DS91M047TMAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91M047TMAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91M047TMAX/NOPB | 125-MHz quad M-LVDS line driver 16-SOIC -40 to 85 | Texas Instruments | DS91M047TMAX/NOPB vs DS91M047TMAX/NOPB |
DS91M047TMAX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS91M047TMAX/NOPB vs DS91M047TMAX |