Part Details for DS91M124TMA/NOPB by National Semiconductor Corporation
Overview of DS91M124TMA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS91M124TMA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS91M124TMA/NOPB-ND
|
DigiKey | DS91M124 125 MHZ 1:4 M-LVDS REPE Min Qty: 114 Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$3.4700 | Buy Now |
|
Rochester Electronics | DS91M124 125 MHz 1:4 M-LVDS Repeater with LVCMOS Input RoHS: Compliant Status: Active Min Qty: 1 | 2327 |
|
$2.9800 / $3.5000 | Buy Now |
Part Details for DS91M124TMA/NOPB
DS91M124TMA/NOPB CAD Models
DS91M124TMA/NOPB Part Data Attributes
|
DS91M124TMA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS91M124TMA/NOPB
National Semiconductor Corporation
Line Driver/Receiver, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |