Part Details for DS92CK16TMTCX/NOPB by Texas Instruments
Overview of DS92CK16TMTCX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DS92CK16TMTCX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS92CK16TMTCX/NOPB-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 24TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2776 | Buy Now |
DISTI #
926-DS92CK16TMTCXNPB
|
Mouser Electronics | Clock Buffer 3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85 RoHS: Compliant | 0 |
|
$3.2700 | Order Now |
DISTI #
V72:2272_07259101
|
Arrow Electronics | 3V BLVDS 1 to 6 Clock Buffer/Bus Transceiver Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2118 Container: Cut Strips | Americas - 771 |
|
$3.5972 / $4.4528 | Buy Now |
DISTI #
57371577
|
Verical | 3V BLVDS 1 to 6 Clock Buffer/Bus Transceiver Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 771 |
|
$3.5972 / $4.4528 | Buy Now |
|
Ameya Holding Limited | IC TRANSCEIVER 3V BLVDS 24-TSSOP | 23975 |
|
RFQ | |
|
Chip1Cloud | IC TRANSCEIVER 3V BLVDS 24-TSSOP | 4300 |
|
RFQ |
Part Details for DS92CK16TMTCX/NOPB
DS92CK16TMTCX/NOPB CAD Models
DS92CK16TMTCX/NOPB Part Data Attributes:
|
DS92CK16TMTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92CK16TMTCX/NOPB
Texas Instruments
3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.8 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 4.4 mm |
Alternate Parts for DS92CK16TMTCX/NOPB
This table gives cross-reference parts and alternative options found for DS92CK16TMTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92CK16TMTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92CK16TMTC/NOPB | 3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85 | Texas Instruments | DS92CK16TMTCX/NOPB vs DS92CK16TMTC/NOPB |
DS92CK16TMTC/NOPB | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | DS92CK16TMTCX/NOPB vs DS92CK16TMTC/NOPB |