There are no models available for this part yet.
Overview of DS92LV0411SQENOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DS92LV0411SQENOPB by National Semiconductor Corporation
Part Data Attributes for DS92LV0411SQENOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
QCCN, LCC36,.25SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LINE DRIVER
|
JESD-30 Code
|
S-XQCC-N36
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC36,.25SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Supply Current-Max
|
90 mA
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for DS92LV0411SQENOPB
This table gives cross-reference parts and alternative options found for DS92LV0411SQENOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV0411SQENOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV0411SQ | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQENOPB vs DS92LV0411SQ |
DS92LV0411SQX/NOPB | 5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85 | Texas Instruments | DS92LV0411SQENOPB vs DS92LV0411SQX/NOPB |
DS92LV0411SQ/NOPB | 5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85 | Texas Instruments | DS92LV0411SQENOPB vs DS92LV0411SQ/NOPB |
DS92LV0411SQENOPB | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36 | Texas Instruments | DS92LV0411SQENOPB vs DS92LV0411SQENOPB |
DS92LV0411SQNOPB | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQENOPB vs DS92LV0411SQNOPB |
DS92LV0411SQXNOPB | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36 | Texas Instruments | DS92LV0411SQENOPB vs DS92LV0411SQXNOPB |
DS92LV0411SQE | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36 | Texas Instruments | DS92LV0411SQENOPB vs DS92LV0411SQE |
DS92LV0411SQNOPB | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36 | Texas Instruments | DS92LV0411SQENOPB vs DS92LV0411SQNOPB |
DS92LV0411SQXNOPB | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQENOPB vs DS92LV0411SQXNOPB |