There are no models available for this part yet.
Overview of DS92LV1021TMSA/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS92LV1021TMSA/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, CMOS, PDSO28 | 37 |
|
$11.8215 / $14.3775 | Buy Now | ||
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, CMOS, PDSO28 | 30 |
|
$17.1621 / $20.8728 | Buy Now | ||
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, CMOS, PDSO28 | 5 |
|
$9.5850 / $12.7800 | Buy Now | ||
Rochester Electronics | DS92LV1021 - 10 Bit Bus LVDS Serializer and Deserializer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6965 |
|
$8.5200 / $10.0200 | Buy Now |
CAD Models for DS92LV1021TMSA/NOPB by National Semiconductor Corporation
Part Data Attributes for DS92LV1021TMSA/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SSOP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
2 mm
|
Supply Current-Max
|
55 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.3 mm
|
Alternate Parts for DS92LV1021TMSA/NOPB
This table gives cross-reference parts and alternative options found for DS92LV1021TMSA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1021TMSA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1021AMSA | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021TMSA/NOPB vs DS92LV1021AMSA |
DS92LV1021AMSAX | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021TMSA/NOPB vs DS92LV1021AMSAX |
DS92LV1212AMSA/NOPB | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021TMSA/NOPB vs DS92LV1212AMSA/NOPB |
DS92LV1021TMSA | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021TMSA/NOPB vs DS92LV1021TMSA |
DS92LV1212AMSA | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021TMSA/NOPB vs DS92LV1212AMSA |
DS92LV1021AMSA | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSA/NOPB vs DS92LV1021AMSA |
DS92LV1021TMSAX | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021TMSA/NOPB vs DS92LV1021TMSAX |
DS92LV1212TMSA/NOPB | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021TMSA/NOPB vs DS92LV1212TMSA/NOPB |
DS92LV1212AMSAX/NOPB | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021TMSA/NOPB vs DS92LV1212AMSAX/NOPB |