Drivers And Interfaces
DS92LV2412SQX/NOPB
Description: 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85

Overview of DS92LV2412SQX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS92LV2412SQX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS92LV2412SQX/NOPB-ND
DigiKey IC DESERIALIZER 24BIT 60WQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) 2000
In Stock
  • 2,000 $5.1700
$5.1700 Buy Now
DISTI # 926-DS92LV2412SQXNPB
Mouser Electronics Serializers & Deserializers - Serdes 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 RoHS: Compliant 0
  • 2,000 $5.4200
$5.4200 Order Now

CAD Models for DS92LV2412SQX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS92LV2412SQX/NOPB by Texas Instruments

DS92LV2412SQX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN, LCC60,.35SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
60
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC60,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
0.8 mm
Supply Current-Max
85 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
1.89 V
Supply Voltage1-Min
1.71 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. DS92LV2412SQX/NOPB
    Texas Instruments
    5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85
    VS

Alternate Parts for DS92LV2412SQX/NOPB

This table gives cross-reference parts and alternative options found for DS92LV2412SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2412SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS92LV2412SQNOPB IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60, Line Driver or Receiver National Semiconductor Corporation DS92LV2412SQX/NOPB vs DS92LV2412SQNOPB
DS92LV2412SQX IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver National Semiconductor Corporation DS92LV2412SQX/NOPB vs DS92LV2412SQX
DS92LV2412SQX LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQX
DS92LV2412SQNOPB LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQNOPB
DS92LV2412SQE IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver National Semiconductor Corporation DS92LV2412SQX/NOPB vs DS92LV2412SQE
DS92LV2412SQ LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQ
DS92LV2412SQE LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQE
DS92LV2412SQE/NOPB 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQE/NOPB
DS92LV2412SQ/NOPB 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQ/NOPB
DS92LV2412SQENOPB LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQENOPB
Part Number Description Manufacturer Compare
DS92LV2412SQNOPB IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60, Line Driver or Receiver National Semiconductor Corporation DS92LV2412SQX/NOPB vs DS92LV2412SQNOPB
DS92LV2412SQE IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver National Semiconductor Corporation DS92LV2412SQX/NOPB vs DS92LV2412SQE
DS92LV2412SQ LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQ
DS92LV2412SQNOPB LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQNOPB
DS92LV2412SQE/NOPB 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQE/NOPB
DS92LV2412SQX IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver National Semiconductor Corporation DS92LV2412SQX/NOPB vs DS92LV2412SQX
DS92LV2412SQX LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQX
DS92LV2412SQE LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQE
DS92LV2412SQENOPB IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60, Line Driver or Receiver National Semiconductor Corporation DS92LV2412SQX/NOPB vs DS92LV2412SQENOPB
DS92LV2412SQENOPB LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60 Texas Instruments DS92LV2412SQX/NOPB vs DS92LV2412SQENOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS92LV2412SQX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS92LV2412SQX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS92LV2412SQX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS92LV2412SQX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS92LV2412SQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS92LV2412SQX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS92LV2412SQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS92LV2412SQX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS92LV2412SQX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: