Part Details for DS96F174MJ/883 by National Semiconductor Corporation
Overview of DS96F174MJ/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96F174MJ/883 | Texas Instruments | EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125 | |
DS96F174MJ-QMLV | Texas Instruments | EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125 |
Price & Stock for DS96F174MJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS96F174MJ/883-ND
|
DigiKey | IC DRIVER 4/0 16CDIP Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
435 In Stock |
|
$51.9400 | Buy Now |
|
Rochester Electronics | DS96F174MQML EIA-485/EIA-422 Quad Differential Drivers - Dual marked (5962-9076502MEA) RoHS: Not Compliant Status: Active Min Qty: 1 | 435 |
|
$44.5800 / $52.4400 | Buy Now |
Part Details for DS96F174MJ/883
DS96F174MJ/883 CAD Models
DS96F174MJ/883 Part Data Attributes
|
DS96F174MJ/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96F174MJ/883
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for DS96F174MJ/883
This table gives cross-reference parts and alternative options found for DS96F174MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F174MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96F174MJ | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F174MJ/883 vs DS96F174MJ |
DS96F174CJ | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F174MJ/883 vs DS96F174CJ |
DS96F174CN/NOPB | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F174MJ/883 vs DS96F174CN/NOPB |
DS96F174CJ/NOPB | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F174MJ/883 vs DS96F174CJ/NOPB |
DS96F174CN | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS96F174MJ/883 vs DS96F174CN |
DS96F174MJ-MLS | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F174MJ/883 vs DS96F174MJ-MLS |
DS96F174MJ/883 | EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125 | Texas Instruments | DS96F174MJ/883 vs DS96F174MJ/883 |
DS96F174MJ-MLS | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F174MJ/883 vs DS96F174MJ-MLS |
5962-9076502VEA | EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125 | Texas Instruments | DS96F174MJ/883 vs 5962-9076502VEA |
DS96F174CJ | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F174MJ/883 vs DS96F174CJ |