DS96F174MW/883
Description: IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver

Overview of DS96F174MW/883 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones Motor control systems

CAD Models for DS96F174MW/883 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS96F174MW/883 by National Semiconductor Corporation

DS96F174MW/883
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL16,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-485
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
25 ns
Width
6.35 mm
Want to compare parts?
  1. DS96F174MW/883
    National Semiconductor Corporation
    IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver
    VS

Alternate Parts for DS96F174MW/883

This table gives cross-reference parts and alternative options found for DS96F174MW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F174MW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9076502MFX QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 Texas Instruments DS96F174MW/883 vs 5962-9076502MFX
DS96F174MW/883 QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC DS96F174MW/883 vs DS96F174MW/883
5962-9076502MFA Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC DS96F174MW/883 vs 5962-9076502MFA
5962-9076502MFX IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver National Semiconductor Corporation DS96F174MW/883 vs 5962-9076502MFX
Part Number Description Manufacturer Compare
5962-9076502MFA QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 Texas Instruments DS96F174MW/883 vs 5962-9076502MFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS96F174MW/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS96F174MW/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS96F174MW/883 would you like to use for your alert(s)?
  • Please alert me when DS96F174MW/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS96F174MW/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS96F174MW/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS96F174MW/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS96F174MW/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS96F174MW/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: