Drivers And Interfaces
DS99R103TSQ/NOPB
Description: 3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-WQFN

Overview of DS99R103TSQ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS99R103TSQ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS99R103TSQ/NOPBCT-ND
DigiKey IC SERIALIZER LVDS 24BIT 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $11.9800
  • 250 $7.1723
  • 500 $6.9430
  • 750 $6.8281
  • 1,250 $6.7008
$6.7008 / $11.9800 Buy Now
Rochester Electronics DS99R103 3-40MHz DC- Balanced 24-Bit LVDS Serializer RoHS: Compliant Status: Active Min Qty: 1 4500
  • 1 $7.0200
  • 25 $6.8800
  • 100 $6.6000
  • 500 $6.3200
  • 1,000 $5.9700
$5.9700 / $7.0200 Buy Now

CAD Models for DS99R103TSQ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS99R103TSQ/NOPB by Texas Instruments

DS99R103TSQ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
WQFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
95 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DS99R103TSQ/NOPB
    Texas Instruments
    3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-WQFN
    VS

Alternate Parts for DS99R103TSQ/NOPB

This table gives cross-reference parts and alternative options found for DS99R103TSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS99R103TSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS99R103TSQX IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS99R103TSQ/NOPB vs DS99R103TSQX
DS99R103TSQX LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 Texas Instruments DS99R103TSQ/NOPB vs DS99R103TSQX
DS99R103TSQX/NOPB IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS99R103TSQ/NOPB vs DS99R103TSQX/NOPB
DS99R103TSQX/NOPB 3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-WQFN -40 to 85 Texas Instruments DS99R103TSQ/NOPB vs DS99R103TSQX/NOPB
DS99R103TSQ LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 Texas Instruments DS99R103TSQ/NOPB vs DS99R103TSQ
DS99R103TSQ IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS99R103TSQ/NOPB vs DS99R103TSQ
Part Number Description Manufacturer Compare
DS99R103TSQX/NOPB IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS99R103TSQ/NOPB vs DS99R103TSQX/NOPB
DS99R103TSQ IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS99R103TSQ/NOPB vs DS99R103TSQ
DS99R103TSQX IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS99R103TSQ/NOPB vs DS99R103TSQX
DS99R103TSQX/NOPB 3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-WQFN -40 to 85 Texas Instruments DS99R103TSQ/NOPB vs DS99R103TSQX/NOPB

Related Parts for DS99R103TSQ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS99R103TSQ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS99R103TSQ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS99R103TSQ/NOPB would you like to use for your alert(s)?
  • Please alert me when DS99R103TSQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS99R103TSQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS99R103TSQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS99R103TSQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS99R103TSQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS99R103TSQ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: