-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-MHz to 43-MHz 18-bit color FPD-Link II to FPD-Link converter 48-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS99R124QSQE/NOPB-ND
|
DigiKey | IC DESERIALIZER 18BIT 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3880 In Stock |
|
$8.2600 | Buy Now |
DISTI #
DS99R124QSQE/NOPBCT-ND
|
DigiKey | IC DESERIALIZER 18BIT 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9531 / $12.7100 | Buy Now |
DISTI #
926-DS99R124QSQENOPB
|
Mouser Electronics | Display Interface IC 5-43MHz 18B Color FPD-Lnk II-Lnk Cnvtr RoHS: Compliant | 0 |
|
$8.6300 / $8.9500 | Order Now |
|
Rochester Electronics | DS99R124Q-Q1 5 - 43 MHz 18-bit Color FPD-Link II to FPD-Link Converter RoHS: Compliant Status: Active Min Qty: 1 | 3880 |
|
$7.0900 / $8.3400 | Buy Now |
|
Ameya Holding Limited | IC DESERIALIZER 18BIT 48LLP | 1468 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS99R124QSQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS99R124QSQE/NOPB
Texas Instruments
5-MHz to 43-MHz 18-bit color FPD-Link II to FPD-Link converter 48-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS99R124QSQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS99R124QSQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS99R124QSQE/NOPB | IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS99R124QSQE/NOPB vs DS99R124QSQE/NOPB |
DS99R124QSQX/NOPB | 5-MHz to 43-MHz 18-bit color FPD-Link II to FPD-Link converter 48-WQFN -40 to 105 | Texas Instruments | DS99R124QSQE/NOPB vs DS99R124QSQX/NOPB |
DS99R124QSQ/NOPB | IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS99R124QSQE/NOPB vs DS99R124QSQ/NOPB |
DS99R124QSQ/NOPB | 5-MHz to 43-MHz 18-bit color FPD-Link II to FPD-Link converter 48-WQFN -40 to 105 | Texas Instruments | DS99R124QSQE/NOPB vs DS99R124QSQ/NOPB |
DS99R124QSQX/NOPB | IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS99R124QSQE/NOPB vs DS99R124QSQX/NOPB |