-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-43-MHz FPD-Link LVDS (3 data + 1 clock) to FPD-Link II LVDS (embedded clock DC-balanced) converter 36-WQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS99R421ISQ/NOPB-ND
|
DigiKey | IC LVDS/FPD 5-43MHZ LINK 36WQFN Min Qty: 36 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$8.4400 | Buy Now |
DISTI #
DS99R421ISQ/NOPB-ND
|
DigiKey | IC LVDS/FPD 5-43MHZ LINK 36WQFN Min Qty: 36 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.8489 / $9.1472 | Buy Now |
DISTI #
926-DS99R421ISQ/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 5-43-MHz FPD-Link LVDS (3 data + 1 clock) to FPD-Link II LVDS (embedded clock DC-balanced) converter 36-WQFN RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | DS99R421-Q1 5-43 MHz FPD-Link LVDS (3 Data + 1 Clk) to FPD-Link II LVDS (Embedded Clk DC-Balanced) Conv RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 750 |
|
$7.2400 / $8.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS99R421ISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS99R421ISQ/NOPB
Texas Instruments
5-43-MHz FPD-Link LVDS (3 data + 1 clock) to FPD-Link II LVDS (embedded clock DC-balanced) converter 36-WQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DS99R421ISQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS99R421ISQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS99R421ISQ | LINE RECEIVER, QCC36, 6 X 6 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, LLP-36 | Texas Instruments | DS99R421ISQ/NOPB vs DS99R421ISQ |
DS99R421ISQ | IC LINE RECEIVER, QCC36, 6 X 6 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS99R421ISQ/NOPB vs DS99R421ISQ |