Part Details for DSA2311KA1-R0024TVAO by Microchip Technology Inc
Overview of DSA2311KA1-R0024TVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for DSA2311KA1-R0024TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA2311KA1-R0024TVAO
|
Microchip Technology Inc | MEMS Two-Output, Automotive, -40C-125C, 50ppm, Projected EOL: 2044-06-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3900 / $4.4200 | Buy Now |
Part Details for DSA2311KA1-R0024TVAO
DSA2311KA1-R0024TVAO CAD Models
DSA2311KA1-R0024TVAO Part Data Attributes
|
DSA2311KA1-R0024TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA2311KA1-R0024TVAO
Microchip Technology Inc
Clock Generator, 170MHz, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.5 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 170 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |