DSA2311KL1-R0073TVAO
Microchip Technology Inc
Description: Clock Generator, 170MHz, CMOS, PDSO6

Overview of DSA2311KL1-R0073TVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Aerospace and Defense Renewable Energy Entertainment and Gaming Communication and Networking Robotics and Drones

Price & Stock for DSA2311KL1-R0073TVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSA2311KL1-R0073TVAOTR-ND
DigiKey OSC MEMS AUTO -40C-105C SMD Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # DSA2311KL1-R0073TVAO
Microchip Technology Inc MEMS Two-Output, Automotive, -40C-105C, 50ppm, Projected EOL: 2044-12-09 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.9600
  • 25 $2.4600
  • 100 $2.2400
  • 1,000 $2.1600
  • 5,000 $2.1500
$2.1500 / $2.9600 Buy Now

CAD Models for DSA2311KL1-R0073TVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSA2311KL1-R0073TVAO by Microchip Technology Inc

DSA2311KL1-R0073TVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VDFN-6
Reach Compliance Code
compliant
JESD-30 Code
R-PDSO-N6
Length
2.5 mm
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
170 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC6,.08,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
Supply Current-Max
23 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.825 mm
Terminal Position
DUAL
Width
2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
Want to compare parts?
  1. DSA2311KL1-R0073TVAO
    Microchip Technology Inc
    Clock Generator, 170MHz, CMOS, PDSO6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA2311KL1-R0073TVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA2311KL1-R0073TVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSA2311KL1-R0073TVAO would you like to use for your alert(s)?
  • Please alert me when DSA2311KL1-R0073TVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSA2311KL1-R0073TVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA2311KL1-R0073TVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSA2311KL1-R0073TVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA2311KL1-R0073TVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA2311KL1-R0073TVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: