Part Details for DSA612NL2A-01C3TVAO by Microchip Technology Inc
Overview of DSA612NL2A-01C3TVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for DSA612NL2A-01C3TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA612NL2A-01C3TVAOTR-ND
|
DigiKey | IC CLOCK GENERATOR 6VFLGA Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA612NL2A-01C3TVAO
|
Microchip Technology Inc | 3-Output MEMS Automotive Clock Gen, 49.152M, 0.048M, -40C-105C, 25ppm, 2x1.6mm, Projected EOL: 2044-11-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7300 / $2.3900 | Buy Now |
|
NAC | 3-Output MEMS Automotive Clock Gen, 49.152M, 0.048M, -40C-105C, 25ppm, 2x1.6mm, Package: 6 VFLGA 2.0x1.6x0.89mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA612NL2A-01C3TVAO
DSA612NL2A-01C3TVAO CAD Models
DSA612NL2A-01C3TVAO Part Data Attributes
|
DSA612NL2A-01C3TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA612NL2A-01C3TVAO
Microchip Technology Inc
Clock Generator, 100MHz, CMOS, PBGA6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-N6 | |
Length | 2 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA6,2X3,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.89 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.775 mm | |
Terminal Position | BOTTOM | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |