Part Details for DSBC-32-160-D3-PPVA-N3 by Festo
Overview of DSBC-32-160-D3-PPVA-N3 by Festo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSBC-32-160-D3-PPVA-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0584
|
Newark | Cylinder, Dbl Acting, 32Mm, 12Bar, 160Mm Rohs Compliant: Yes |Festo DSBC-32-160-D3-PPVA-N3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.8400 / $254.7100 | Buy Now |
DISTI #
2171-DSBC-32-160-D3-PPVA-N3-ND
|
DigiKey | STANDARDS-BASED CYLINDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.1200 | Buy Now |
DISTI #
3431649
|
element14 Asia-Pacific | CYLINDER, DBL ACTING, 32MM, 12BAR, 160MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$166.7662 | Buy Now |
DISTI #
3431649
|
Farnell | CYLINDER, DBL ACTING, 32MM, 12BAR, 160MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$177.2920 / $180.9100 | Buy Now |